Reference Only

62115419-0-9-V

Rocker Switches .

Manufacturer:

Mfr Part:
62115419-0-9-V

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryRocker Switches
ProductRocker Switches
TypeSubminiature
IlluminatedNon-Illuminated
Switch FunctionON - OFF
Current Rating4 A
Voltage Rating AC250 VAC
Termination StyleSolder Lug
ActuatorCurved Rocker
ColorBlack
Terminal SealUnsealed
Actuator StyleCurved Rocker
ComplianceUL; CSA; IEC (European)
Housing MaterialNylon
Life100000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Product TypeRocker Switches
Series611
SubcategorySwitches
Part # Aliases6211541909V 621-1541909V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
2,97 €297,00 €
Need more?
Contact Us