Reference Only
622/2HHP-021
DC Fans DC Tubeaxial Fan, Speed Signal, Open Collector Output.
Datasheet
622/2HHP-021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 60 mm | |
| Depth | 25 mm | |
| Width | 60 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 33 CFM (0.93 m3/min) | |
| Speed | 8200 RPM | |
| Bearing Type | Ball | |
| Noise | 43 dBA | |
| IP Rating | IP20 | |
| Power Rating | 3.7 W | |
| Features | Speed Signal, Open Collector Output | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 4 | |
| Series | 620 | |
| Product Type | DC Fans | |
| Size | 60 mm x 60 mm x 25 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,31 € | 932,75 € | |
| 36,32 € | 1.816,00 € |
Need more?