Reference Only
622/2M
DC Fans DC Tubeaxial Fan, 60x60x25.4mm, 12VDC, 14Pa, 3x Wire, Open Collector Tachometer
Datasheet
622/2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Tubeaxial | |
| Height | 60 mm | |
| Depth | 25.4 mm | |
| Width | 60 mm | |
| Operating Supply Voltage | 12 VDC | |
| Speed | 4550 RPM | |
| Bearing Type | Ball | |
| Noise | 29 dBA | |
| Power Rating | 1 W | |
| Features | Open Collector Tachometer | |
| Termination Style | Wire Leads - 3 | |
| Pressure Type | 14 Pa | |
| Series | 620 | |
| Product Type | DC Fans | |
| Size | 60 mm x 60 mm x 25.4 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9292207070 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?