Reference Only
6224NI
DC Fans DC Axial Fan with Wallring, 172x51mm Round, 12-28VDC, 390m3/h, Ball Bearing
Datasheet
6224NI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial Fan | |
| Height | 172 mm | |
| Depth | 51 mm | |
| Width | 172 mm | |
| Airflow | 230 CFM (6.5 m3/min) | |
| Series | 6200N | |
| Product Type | DC Fans | |
| Size | 172 mm x 51 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VWEG172XJLPS,6224 NI 9695420148 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?