Reference Only
6224NTDA
Obsolete
DC Fans DC Axial Fan with Wallring, 172x172x51mm, 16-28VDC, 600m3/h, Ball Bearing
Datasheet
6224NTDA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 172 mm | |
| Depth | 51 mm | |
| Width | 172 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 353 CFM (10 m3/min) | |
| Speed | 5100 RPM | |
| Bearing Type | Ball | |
| Noise | 65 dBA | |
| IP Rating | IP20 | |
| Power Rating | 50 W | |
| Features | Locked Rotor Sensor | |
| Housing Material | Aluminum | |
| Termination Style | Quick Connect Terminal | |
| Series | 6200NTD | |
| Product Type | DC Fans | |
| Size | 172 mm x 172 mm x 51 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9295414278, VWEG172XJLSS, 6224 NTDA 9295414278 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?