Reference Only
6248N/12TDP-274
Obsolete
DC Fans DC Tubeaxial Fan, Speed Signal, TTL Compatible
Datasheet
6248N/12TDP-274 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Tubeaxial | |
| Depth | 50.8 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 353 CFM (10 m3/min) | |
| Speed | 5160 RPM | |
| Bearing Type | Ball | |
| Noise | 65 dBA | |
| Power Rating | 52.8 W | |
| Features | Speed Signal, TTL Compatible | |
| Housing Material | Aluminum | |
| Series | 6200NTD | |
| Diameter | 171.5 mm | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?