
62624-2-4039
Fan Accessories Fan Guard Grille for S-Range, 300mm, EC, S-Range Series.
Datasheet
62624-2-4039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Length | 300 mm | |
| Width | 300 mm | |
| Series | Guard Grille | |
| Height | 300 mm | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Range |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 54,36 € | 543,60 € | |
| 52,68 € | 1.317,00 € | |
| 50,51 € | 2.525,50 € | |
| 50,20 € | 5.020,00 € |
Need more?