Reference Only
6314/2HP
DC Fans DC Axial Fan with Wallring, 172x172x51mm, 16-30VDC, 545m3/h, Ball Bearing.
Datasheet
6314/2HP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 171.5 mm | |
| Depth | 50.8 mm | |
| Width | 171.5 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 321 CFM (9.1 m3/min) | |
| Termination Style | Wire Leads - 4 | |
| Series | 6300 | |
| Product Type | DC Fans | |
| Size | 171.5 mm x 50.8 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VWEG172XJLRS 9695480191 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 135,90 € | 4.348,80 € |
Need more?