Reference Only
6314/2TDHHP-015
DC Fans DC Axial Fan with Wallring, 172x160x51mm, 16-36VDC, 680m3/h, Ball, S-Force.
Datasheet
6314/2TDHHP-015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 172 mm | |
| Depth | 51 mm | |
| Width | 160 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 415 CFM (11.8 m3/min) | |
| IP Rating | IP20 | |
| Features | Speed Signal, Open Collector Output | |
| Termination Style | Wire Leads - 4 | |
| Series | 6300TD | |
| Packaging | Bulk | |
| Product Type | DC Fans | |
| Size | 172 mm x 160 mm x 51 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force | |
| Part # Aliases | VWEG172XJLSS 9295420015 8217138101 9295420015 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 200,95 € | 6.430,40 € |
Need more?