Reference Only
6318/2TDH4PU
DC Fans DC Tubeaxial Fan, 48VDC, 930m3/h, 75dBA, 9200RPM, 3xWire, Tach, S-Force Series.
Datasheet
6318/2TDH4PU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 172 mm | |
| Depth | 51 mm | |
| Width | 172 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 547.38 CFM (15.5 m3/min) | |
| Speed | 9200 rpm | |
| Bearing Type | Ball | |
| Noise | 75 dBA | |
| Power Rating | 150 W | |
| Features | Speed Signal, Open Collector Output | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 2 | |
| Pressure Type | Sound | |
| Series | 6300TD | |
| Diameter | 172 mm | |
| Life | 52500 Hours | |
| Product Type | DC Fans | |
| Size | 172 mm x 51 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force | |
| Part # Aliases | 8217138109 6318/2TDH4PU046 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 227,92 € | 7.293,44 € |
Need more?