Reference Only
6318H
DC Fans DC Tubeaxial Fan, 172x51mm Round, 48VDC, 321CFM, 32W, 58dBA, 5000RPM, Ball.
Datasheet
6318H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 172 mm | |
| Depth | 51 mm | |
| Width | 172 mm | |
| Operating Supply Voltage | 48 VDC | |
| Airflow | 545 CFM (15.4 m3/min) | |
| Speed | 5000 RPM | |
| Bearing Type | Ball | |
| Noise | 58 dBA | |
| IP Rating | IP20 | |
| Power Rating | 32 W | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 2 | |
| Series | 6300 | |
| Product Type | DC Fans | |
| Size | 172 mm x 51 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Force | |
| Part # Aliases | 9695480224 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 186,75 € | 5.976,00 € |
Need more?