Reference Only
6318N/2TDH3PU
DC Fans DC Axial Fan+Wallring, 172x172x51mm, 36-72VDC, 736-1040m3/h, Open Collector Tach.
Datasheet
6318N/2TDH3PU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Operating Supply Voltage | 48 VDC | |
| Features | Speed Signal, Open Collector Output | |
| Termination Style | Wire Leads - 4 | |
| Series | 6300NTD | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | S-Panther | |
| Part # Aliases | VWEG172PKLUS, 6318 N/2TDH3PU 9295420301 9295420301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 32)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 218,00 € | 6.976,00 € |
Need more?