Reference Only
632422-4B-JN
Rocker Switches .
Datasheet
632422-4B-JN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Small-Sized Rocker Switch | |
| Illuminated | Illuminated | |
| Illumination Color | Clear, Green | |
| Lamp Type | Neon | |
| Contact Form | DPST | |
| Switch Function | ON - NONE - OFF | |
| Current Rating | 8 A, 12 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| Actuator Material | Polycarbonate (PC) | |
| Flammability Rating | UL 94 V-0 | |
| Height | 18.03 mm | |
| Housing Material | Polysulfone | |
| Legend | No Legend | |
| Length | 20.96 mm | |
| Life | 50000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | 0 C | |
| Mounting Method | Snap In | |
| Mounting Type | Snap In | |
| Product Type | Rocker Switches | |
| Series | 623/632 | |
| Subcategory | Switches | |
| Width | 12.83 mm | |
| Part # Aliases | 6324224BJN 632-00007754 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,52 € | 552,00 € | |
| 5,28 € | 1.056,00 € | |
| 5,18 € | 2.590,00 € | |
| 5,12 € | 5.120,00 € |
Need more?