Reference Only
634/2 HHPU
DC Fans Tubeaxial Fan, 60x60x25.4mm, 24VDC, 58m3/h, 3.2W, 215Pa, Ball, Tachometer, IP68
Datasheet
634/2 HHPU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 60 mm | |
| Depth | 25.4 mm | |
| Width | 60 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 34.1 CFM | |
| Speed | 8500 RPM | |
| Bearing Type | Ball | |
| Noise | 44 dBA | |
| Power Rating | 3.8 W | |
| Features | Developed for applications with high environmental requirements | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 2 | |
| Series | 630U | |
| Product Type | DC Fans | |
| Size | 60 mm x 60 mm x 25.4 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9692300189 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?