Reference Only
6374
Fuse Holder Accessories KEYHOLE PUNCHOUT FOR .043-.062 in. SS.
Datasheet
6374 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fuse Holder Accessories | |
| Product | Fuse Clips | |
| Type | Mounting Clip | |
| Packaging | Bulk | |
| Mounting Style | Panel | |
| Product Type | Fuse Accessories | |
| Subcategory | Fuses | |
| Part # Aliases | 6374BS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,80 € | 78,00 € | |
| 6,49 € | 324,50 € | |
| 5,99 € | 599,00 € | |
| 5,39 € | 1.347,50 € | |
| 4,97 € | 2.485,00 € | |
| 4,59 € | 4.590,00 € |
Need more?