Reference Only
637H/25
Toggle Switches .
Datasheet
637H/25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Toggle Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | (ON) - OFF - (ON) | |
| Mounting Style | Panel Mount | |
| Termination Style | Quick Connect | |
| Current Rating | 12 A | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 24 VDC | |
| Actuator | Bat | |
| Contact Plating | Silver | |
| Series | 600H | |
| Actuator Length | 40 mm | |
| Actuator Material | Brass | |
| Life | 10000 Cycle | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Method | Bushing | |
| Product Type | Toggle Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,83 € | 356,60 € | |
| 15,00 € | 1.500,00 € | |
| 14,54 € | 3.780,40 € | |
| 13,89 € | 6.945,00 € |
Need more?