Reference Only
63827-8200
Crimpers / Crimping Tools Hand Crimp Tool for ValuSeal Terminals, 16 AWG UL1061, 18 AWG UL1007 and 18 AWG UL1095 Wires.
Datasheet
63827-8200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | DuraClik ISL WtB Receptacle Terminl AVSS | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | Poseidon II | |
| Part # Aliases | 638278200 0638278200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative