Reference Only
63828-0700
Crimpers / Crimping Tools HAND CRIMP TOOL EconoLatch 20AWG.
Datasheet
63828-0700 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Multi-Tools | |
| Type | Hand Crimp | |
| For Use With | EconoLatch Male/Female Terminals, 20 AWG | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | EconoLatch | |
| Part # Aliases | 638280700 0638280700 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 3 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 407,84 € | 2.039,20 € | |
| 393,84 € | 3.938,40 € | |
| 393,80 € | 9.845,00 € |
Need more?