Reference Only
638444-9
End of Life
Automotive Connectors HEADER ASSEMBLY R/A UNSEALED 1
Datasheet
638444-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 10 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Tin | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | TH 025 | |
| Packaging | Tray | |
| Application | Wire to Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Tin | |
| Description/Function | TH/0.025 Connector System, Automotive Headers | |
| Length | 26.4 mm | |
| Mounting Angle | Horizontal | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?