Reference Only
6424HU
DC Fans DC Axial Fan with Wallring, 172x150x51mm, 12-28VDC, 460m3/h, Ball Bearing, IP68.
Datasheet
6424HU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 172 mm | |
| Depth | 51 mm | |
| Width | 150 mm | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 283 CFM (8 m3/min) | |
| Speed | 4000 RPM | |
| Bearing Type | Ball | |
| Noise | 63 dBA | |
| IP Rating | IP68 | |
| Power Rating | 26 W | |
| Features | Locked Rotor Sensor | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 3 | |
| Series | 6400U | |
| Product Type | DC Fans | |
| Size | 172 mm x 150 mm x 51 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VWLG150XJLQS, 6424 HU 9295414351 9295414351 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 155,08 € | 4.962,56 € |
Need more?