Reference Only
64329-1004
Automotive Connectors .
Datasheet
64329-1004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Pitch | 2.5 mm, 3.7 mm | |
| Gender | Receptacle (Female) | |
| Series | 64329 | |
| Application | Wire-to-Board | |
| Current Rating | 3 A, 15 A | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 6 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | CMX | |
| Part # Aliases | 643291004 0643291004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 252 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,98 € | 1.506,96 € | |
| 5,61 € | 2.827,44 € | |
| 4,96 € | 4.999,68 € |
Need more?