
64442-1-7612
Obsolete
Fan Accessories Terminal Box for 068 AC Motor, 4 Poles, 22x5x4.3mm
Datasheet
64442-1-7612 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Enclosure | |
| Size | 68 mm | |
| Length | 94 mm | |
| Width | 91.5 mm | |
| Series | 068 | |
| For Use With | AC motors, 4-pole terminal strip | |
| Height | 68 mm | |
| Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?