
65032-4-1040
Fan Accessories Cable Harness Assembly.
Datasheet
65032-4-1040 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Accessories | |
| Type | Power Cable | |
| Cord Length | 1 m | |
| Connector End A | Socket | |
| Series | Harness | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,84 € | 128,40 € | |
| 12,07 € | 301,75 € | |
| 11,61 € | 580,50 € | |
| 10,70 € | 1.070,00 € | |
| 10,00 € | 2.500,00 € | |
| 9,86 € | 4.930,00 € | |
| 9,78 € | 9.780,00 € |
Need more?