Reference Only
651881-BB-GN
Rocker Switches .
Datasheet
651881-BB-GN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Actuator | Rocker | |
| Actuator Length | 5.99 mm | |
| Actuator Material | Plastic | |
| Actuator Style | Rocker | |
| Product Type | Rocker Switches | |
| Series | 651 | |
| Subcategory | Switches | |
| Part # Aliases | 651881BBGN 651-00015271 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,90 € | 490,00 € | |
| 4,21 € | 842,00 € | |
| 3,97 € | 1.985,00 € | |
| 3,82 € | 3.820,00 € | |
| 3,78 € | 7.560,00 € |
Need more?