Reference Only

6536503-1

Obsolete
Fiber Optic Cable Assemblies FOMM62.5 LEAD 1.8MZ LC-LC DPX 1M

Manufacturer:

Mfr Part:
6536503-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
Connector End ALC/PC
Connector End BLC/PC
Cable TypeTwin Zip
Fiber DiameterOM1 62.5/125 Micron
Cable Length1 m
Number of Fibers2 Fiber
Ferrule MaterialCeramic
PackagingBulk
Jacket ColorGray
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Cable Diameter1.8 mm
Description/FunctionMultimode, black protective cap
FeaturesMultimode
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?