Reference Only
66024-2-4039
Fan Accessories Basket Finger Guard Grille AC/EC for K-Range, 250mm.
Datasheet
66024-2-4039 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Fan Accessories | |
| Product | Fan Guards and Filters | |
| Type | Guard | |
| Length | 250 mm | |
| Width | 250 mm | |
| Series | Guard Grille | |
| Height | 250 mm | |
| Product Type | Fan Cords and Accessories | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | K-Range |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414901080 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,94 € | 469,40 € | |
| 45,39 € | 1.361,70 € | |
| 43,86 € | 2.193,00 € | |
| 43,60 € | 4.360,00 € | |
| 41,30 € | 10.325,00 € |
Need more?