Reference Only
6720005422
AC Power Entry Modules DRAC GF 15.
Datasheet
6720005422 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | AC Power Entry Modules | |
| Product | Outlets | |
| Switch Function | Not Switched | |
| Filtered | Not Filtered | |
| Fused | No | |
| Current Rating | 15 A | |
| Voltage Rating | 120 VAC | |
| Mounting Style | DIN Rail | |
| Termination Style | Screw | |
| Connector Type | NEMA 5-15R | |
| Series | DRAC | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Height | 61.5 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 123.6 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | AC Power Entry Modules | |
| Subcategory | Power Entry | |
| Width | 74.1 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 73,92 € | 73,92 € | |
| 65,17 € | 651,70 € | |
| 62,86 € | 1.571,50 € | |
| 62,15 € | 3.107,50 € |
Need more?