Reference Only
6754286-1
Fiber Optic Connectors
Datasheet
6754286-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Product | Accessories | |
| Port Type | Duplex | |
| Mode | Multimode | |
| Fiber Diameter | 50 um, 125 um | |
| Color | Black/Almond | |
| Accessory Type | Fiber Cassette | |
| Convert From | MPO | |
| Convert To | MT-RJ | |
| Features | Cassettes have one MPO connection (12 fiber) on back of each cassette | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536700090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?