
68200
Industrial & Electrical Fuses BUSS WELDER LIMITER.
Datasheet
68200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Semiconductor Fuses | |
| Voltage Rating AC | 600 VAC | |
| Termination Style | Knife Blade | |
| Class | Class H Fuses | |
| Packaging | Bulk | |
| Series | 68000 | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 280,13 € | 280,13 € | |
| 264,54 € | 1.322,70 € | |
| 233,45 € | 2.334,50 € | |
| 233,42 € | 5.835,50 € |
Need more?