Reference Only
69008-1120
Crimpers / Crimping Tools 4300-1530 HANDTOOL 9 HANDTOOL 90075 (4x4.
Datasheet
69008-1120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Crimp Tool | |
| For Use With | Parallel Action Modular Plug, FCC 68, 4/4 Circuit | |
| Product Type | Crimpers | |
| Series | T9999 | |
| Subcategory | Tools | |
| Tradename | XRC | |
| Part # Aliases | 0690081120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 494,84 € | 494,84 € | |
| 489,13 € | 2.445,65 € | |
| 483,55 € | 4.835,50 € |
Need more?