Reference Only
6A25-A0421-007.0-0
Obsolete
Fiber Optic Cable Assemblies QSFP,40GbE/10GbE,7M 4CH SFP Fan-out,OM2+
Datasheet
6A25-A0421-007.0-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Fiber Optic Cable Assemblies | |
| Series | 6A25 | |
| Mode | Multimode | |
| Application | Plenum | |
| Connector End A | QSFP | |
| Connector End B | SFP | |
| Cable Type | Ribbon Fiber | |
| Cable Length | 7 m | |
| Number of Fibers | 4 Fiber | |
| Jacket Color | Orange | |
| Jacket Material | Thermoplastic | |
| Cable Diameter | 2.85 mm to 3.15 mm | |
| Description/Function | Active optical cable assemblies for QSFP+ to 4x SFP+ fan-out applications | |
| Features | Four channels each operating up to 10.5 Gbps wth 8b/10b compatible data | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 76308610814 00076308610814 80001401837 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8523520010 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?