Reference Only
6D16
Industrial & Electrical Fuses 6A Green.
Datasheet
6D16 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | D | |
| Product | Specialty Fuses | |
| Current Rating | 6 A | |
| Voltage Rating AC | 500 VAC | |
| Fuse Type | Time Delay / Slow Blow | |
| Interrupt Rating | 100 kA | |
| Body Style | Round Body Fuses | |
| Mounting Style | Holder | |
| Termination Style | Cartridge | |
| Packaging | Bulk | |
| Diameter | 13.2 mm | |
| Length | 50 mm | |
| Product Type | Diazed Fuse | |
| Subcategory | Fuses | |
| Type | BS88 British Standard Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative