Reference Only
6FC
Industrial & Electrical Fuses 6A 690V AC BS88 SEMI.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | FC | |
| Product | Specialty Fuses | |
| Current Rating | 6 A | |
| Voltage Rating AC | 690 VAC | |
| Fuse Type | Fast Blow | |
| Body Style | Cartridge Blade Fuses | |
| Mounting Style | Stud | |
| Termination Style | Bolt Down | |
| Fuse Size / Group | Type F | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Diameter | 8.7 mm | |
| Length | 74.6 mm | |
| Product Type | High Speed Traction Fuse Link | |
| Subcategory | Fuses | |
| Type | Traction Fuse Link |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?