Reference Only
6H07C
Industrial & Electrical Fuses 6A CANADIAN FUSE.
Datasheet
6H07C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Equipment Protection Fuses | |
| Current Rating | 6 A | |
| Voltage Rating AC | 660 VAC | |
| Termination Style | Bolt Down | |
| Class | Class gG Fuses | |
| Fuse Size / Group | HRCII | |
| Packaging | Bulk | |
| Series | H07 | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 113,82 € | 2.276,40 € |
Need more?