Reference Only
6HVA24-P1-SHV-5KV
DC/DC Converters - Chassis Mount .
Datasheet
6HVA24-P1-SHV-5KV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Advanced Energy | |
| Product Category | DC/DC Converters - Chassis Mount | |
| Isolation | Non-Isolated | |
| Number of Outputs | 1 Output | |
| Output Power | 1 W | |
| Input Voltage, Nominal | 24 V | |
| Input Voltage, Min | 21.6 V | |
| Input Voltage, Max | 26.4 V | |
| Output Voltage-Channel 1 | 6 kV | |
| Output Current-Channel 1 | 167 uA | |
| Length | 247.7 mm (9.752 in) | |
| Width | 165.1 mm (6.5 in) | |
| Height | 38.1 mm (1.5 in) | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 45 C | |
| Minimum Operating Temperature | + 10 C | |
| Series | HVA | |
| Case Style | Enclosed | |
| Dimensions | 247.7mm x 165.1mm x 38.1mm | |
| Input Voltage | 21.6 VDC to 26.4 VDC | |
| Mounting Style | Chassis | |
| Product Type | Non-Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters | |
| Tradename | UltraVolt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709810 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.315,41 € | 1.315,41 € | |
| 1.266,16 € | 6.330,80 € |
Need more?