Reference Only
7-1423091-0
Industrial Relays POWER RELAY 12V 30A 1CO THT.
Datasheet
7-1423091-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | 1 Form C (SPDT-NO, NC) | |
| Contact Current Rating | 20 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Switching Voltage | 277 VAC | |
| Contact Material | Silver Tin Oxide Indium (AgSnOIn) | |
| Length | 32.5 mm | |
| Width | 27.4 mm | |
| Height | 27.9 mm | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,58 € | 5.290,00 € |
Need more?