Reference Only
7-2835695-0
End of Life
Fiber Optic Cable Assemblies FOSM 6F LC DUPLEX LC DUPLEX, 70m
Datasheet
7-2835695-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Singlemode | |
| Connector End A | LC Duplex | |
| Connector End B | LC Duplex | |
| Cable Type | Buffered Fiber | |
| Fiber Diameter | 9/125 um | |
| Cable Length | 70 m | |
| Number of Fibers | 6 Fiber | |
| IP Rating | IP67 | |
| Jacket Color | Black | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Cable Diameter | 5.8 mm | |
| Ferrule Material | Zirconia | |
| Insertion Loss | 0.4 dB | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A991.d |
| HTS | 8544700000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?