Reference Only

7.2ABWNA3.15

Industrial & Electrical Fuses 7.2KV 3.15A FUSE.

Manufacturer:

Mfr Part:
7.2ABWNA3.15

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductSemiconductor Fuses
Current Rating3.15 A
Voltage Rating AC7.2 kVAC
Fuse TypeMedium Blow Fuses
Termination StyleCartridge
ClassClass aR Fuses
Indicator StyleWithout Indicator
PackagingBulk
SeriesAB
SubcategoryFuses
Part # Aliases7-2ABWNA3-15

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8535100020
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
649,00 €649,00 €
Need more?
Contact Us