
7.2AMWNA4.0E
Industrial & Electrical Fuses 7-2KV 4-0E AMWNA VT.
Datasheet
7.2AMWNA4.0E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Series | AMWNA | |
| Product | Medium Voltage Fuses | |
| Current Rating | 4 A | |
| Voltage Rating AC | 7.2 kVAC | |
| Termination Style | Cartridge (Non Standard) | |
| Indicator Style | Without Indicator | |
| Packaging | Bulk | |
| Product Type | Edison Potential Transformer Fuse | |
| Subcategory | Fuses | |
| Type | Fuse Link, Transformer | |
| Part # Aliases | 7-2AMWNA4-0E |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8535100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 169,30 € | 1.693,00 € | |
| 158,27 € | 7.913,50 € |
Need more?