
7.2WKNHO224
Industrial & Electrical Fuses 7.2KV 224A M/S 1241.
Datasheet
7.2WKNHO224 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 224 A | |
| Voltage Rating AC | 7.2 kVAC | |
| Termination Style | Bolt Down | |
| Indicator Style | Striker | |
| Packaging | Bulk | |
| Series | WKNHO | |
| Diameter | 76 mm | |
| Length | 486 mm | |
| Subcategory | Fuses | |
| Part # Aliases | 7-2WKNHO224 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3.722,84 € | 3.722,84 € |
Need more?