Reference Only
701-101BAB-B00
Board Mount Temperature Sensors Temperature Sensor platinum RTD.
Datasheet
701-101BAB-B00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Temperature Sensors | |
| Output Type | Analog | |
| Minimum Operating Temperature | - 70 C | |
| Maximum Operating Temperature | + 500 C | |
| Package / Case | Radial Chip-2 | |
| Configuration | Local | |
| Shutdown | No Shutdown | |
| Mounting Style | Through Hole | |
| Packaging | Bulk | |
| Operating Supply Current | 300 uA to 1 mA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Series | 700 | |
| Subcategory | Sensors | |
| Type | RTD - Resistance Temperature Detector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,16 € | 391,60 € | |
| 37,03 € | 925,75 € | |
| 35,37 € | 1.768,50 € | |
| 34,43 € | 3.443,00 € | |
| 34,35 € | 8.587,50 € |
Need more?