Reference Only
701-102AAB-B00
Board Mount Temperature Sensors TEMP SENS, RTD platnum-clad NI wire.
Datasheet
701-102AAB-B00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Honeywell | |
| Product Category | Board Mount Temperature Sensors | |
| Output Type | Analog | |
| Accuracy | +/- 2 C | |
| Minimum Operating Temperature | - 70 C | |
| Package / Case | Radial Chip-2 | |
| Configuration | Local | |
| Shutdown | No Shutdown | |
| Mounting Style | Through Hole | |
| Operating Supply Current | 100 uA to 300 uA | |
| Product Type | Board Mount Temperature Sensor ICs | |
| Product | Temperature Sensors | |
| Series | 700 | |
| Subcategory | Sensors | |
| Type | RTD - Resistance Temperature Detector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,91 € | 239,10 € | |
| 19,22 € | 1.922,00 € | |
| 18,67 € | 4.667,50 € | |
| 18,65 € | 9.325,00 € |
Need more?