Reference Only

70A-1-1/3A

Industrial & Electrical Fuses 125VAC/300VDC 1.3A Indicating w/Holder.

Manufacturer:

Mfr Part:
70A-1-1/3A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductTelecom Fuses
Current Rating1.3 A
Voltage Rating AC125 VAC
Voltage Rating DC300 VDC
Termination StyleClip
Indicator StyleElement Window
PackagingBulk
Series70
Diameter7.1 mm
Length47.4 mm
SubcategoryFuses
Part # Aliases70A-1-1-3A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
72,53 €362,65 €
Need more?
Contact Us