Reference Only
70B-2A
Industrial & Electrical Fuses .
Datasheet
70B-2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Telecom Fuses | |
| Current Rating | 2 A | |
| Voltage Rating AC | 125 VAC | |
| Voltage Rating DC | 300 VDC | |
| Interrupt Rating | 1 kA | |
| Termination Style | Ferrule | |
| Indicator Style | Pin | |
| Height | 63.5 mm | |
| Length | 41.4 mm | |
| Subcategory | Fuses | |
| Width | 10.66 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative