Reference Only

70F-1/4A

Industrial & Electrical Fuses 125VAC/300VDC .25A Indicating.

Manufacturer:

Mfr Part:
70F-1/4A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductTelecom Fuses
Current Rating250 mA
Voltage Rating AC125 VAC
Fuse TypeFast-Acting Fuses
Voltage Rating DC300 VDC
Termination StyleClip
Indicator StyleVisual Indicator
PackagingBulk
Series70
Diameter7.1 mm
Length47.4 mm
SubcategoryFuses
Part # Aliases70F-1-4A

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
81,17 €405,85 €
Need more?
Contact Us