Reference Only
70G-1/2A
Industrial & Electrical Fuses 125VAC/300VDC .5A Indicating w/Holder.
Datasheet
70G-1/2A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Telecom Fuses | |
| Current Rating | 500 mA | |
| Voltage Rating AC | 125 VAC | |
| Fuse Type | Fast-Acting Fuses | |
| Voltage Rating DC | 300 VDC | |
| Termination Style | Clip | |
| Indicator Style | Visual Indicator | |
| Packaging | Bulk | |
| Series | 70 | |
| Diameter | 7.1 mm | |
| Length | 47.4 mm | |
| Subcategory | Fuses | |
| Part # Aliases | 70G-1-2A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| TARIC | 8536101090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 63,12 € | 315,60 € | |
| 59,25 € | 592,50 € | |
| 59,01 € | 2.950,50 € |
Need more?