Reference Only

70M-8A

Industrial & Electrical Fuses 125VAC/300VDC 8A Indicating w/Holder.

Manufacturer:

Mfr Part:
70M-8A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryIndustrial & Electrical Fuses
ProductTelecom Fuses
Current Rating8 A
Voltage Rating AC125 VAC
Voltage Rating DC300 VDC
Termination StyleClip
Indicator StyleVisual Indicator
PackagingBulk
Series70
Diameter7.1 mm
Length47.4 mm
SubcategoryFuses

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536101090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
73,51 €367,55 €
Need more?
Contact Us