Reference Only
7112N/2
DC Fans Tubeaxial Fan, 150x38mm Round, 12VDC, 211.9CFM, Speed Signal/Open Collector Out.
Datasheet
7112N/2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 150 mm | |
| Depth | 38 mm | |
| Width | 150 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 212 CFM (6 m3/min) | |
| Speed | 2850 RPM | |
| Bearing Type | Ball | |
| Noise | 55 dBA | |
| IP Rating | IP20 | |
| Power Rating | 12 W | |
| Features | Speed Signal, Open Collector Output | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads - 3 | |
| Series | 7100N | |
| Product Type | DC Fans | |
| Size | 150 mm x 38 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9295410138 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?