
7112N-20
DC Fans
Datasheet
7112N-20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 150 mm | |
| Depth | 38 mm | |
| Width | 150 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 181 CFM (5.1 m3/min) | |
| Speed | 2850 RPM | |
| Bearing Type | Ball | |
| Noise | 53 dBA | |
| Power Rating | 12 W | |
| Housing Material | Aluminum | |
| Termination Style | Wire Leads | |
| Series | 7100N | |
| Compliance | CE; CSA; UL; VDE | |
| Product Type | DC Fans | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?