Reference Only
712F/2M-006
DC Fans DC Axial Fan+Wallring, 70x70x15mm, 8-13.8VDC, 35m3/h, 3Wire, Open Collector Tach.
Datasheet
712F/2M-006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | DC Fans | |
| Type | Axial | |
| Height | 70 mm | |
| Depth | 15 mm | |
| Width | 70 mm | |
| Operating Supply Voltage | 12 VDC | |
| Airflow | 21.2 CFM (0.6 m3/min) | |
| Speed | 4300 RPM | |
| Bearing Type | Sleeve | |
| Noise | 32 dBA | |
| IP Rating | IP20 | |
| Power Rating | 1.1 W | |
| Features | Tachometer | |
| Housing Material | Plastic | |
| Termination Style | Wire Leads - 3 | |
| Series | 700F | |
| Product Type | DC Fans | |
| Size | 70 mm x 70 mm x 15 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | 9292504006, VWCB070FHEES, 712 F/2M-006 9292504006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596590 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 40 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,87 € | 1.154,80 € | |
| 26,19 € | 3.142,80 € | |
| 25,26 € | 7.072,80 € |
Need more?